S12 Family S12P Series Microcontrollers 16-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=S12 Fami...
1
(1)
(2)
(2)
(3)
(1)
(2)
(6)
(13)
Base Number
(1)
(2)
Device Core
(4)
(1)
No. of Bits
(3)
Data Bus Width
(4)
Operating Frequency Max
(5)
CPU Speed
(3)
Program Memory Size
(1)
(2)
(1)
(1)
No. of Pins
(4)
(1)
IC Case / Package
(1)
(3)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Family | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK5155 RoHS | Each | 1+$8.640 10+$6.690 25+$6.200 50+$5.940 100+$5.660 More Pricing... | - | S12 Family S12P Series Microcontrollers | S12 | - | - | 16 bit | 32MHz | - | 64KB | 48Pins | HVQFN | 34I/O's | - | CAN, SCI, SPI | - | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | S12 | S12P | 125°C | Surface Mount | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | S12P | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | HCS12 | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$11.370 10+$9.830 25+$8.590 50+$8.070 100+$7.010 More Pricing... | - | S12 Family S12P Series Microcontrollers | HCS12 | - | 16bit | 16 bit | 32MHz | - | 128KB | 80Pins | QFP | 64I/O's | - | CAN, SCI, SPI | - | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | S12P | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 96KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | ||||||