| Quantity | Price |
|---|---|
| 10+ | $13.810 |
Product Information
Product Overview
The MC9S12GC96CFAE is a 16-bit Microcontroller based on enhanced HCS12 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 96kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 31 general-purpose I/O pins. This device also features peripherals like five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, one serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer’s model identical to M68HC11
- Instruction queue
- Enhanced indexed addressing
- Module mapping control (MMC)
- Interrupt control (INT)
- Background debug module (BDM)
- Debugger (DBG12) including breakpoints and change-of-flow trace buffer
- Multiplexed external bus interface (MEBI)
- Wake-up Interrupt Inputs
- 8-channel Timer module (TIM)
- PWM module
- Programmable period and duty cycle
- Clock and reset generator (CRG)
- Windowed COP watchdog
- Real time interrupt
- Clock monitor
- Pierce or low current colpitts oscillator
- Phase-locked loop clock frequency multiplier
- Limp home mode in absence of external clock
- Low power 0.5MHz to 16MHz crystal oscillator reference clock
- 32MHz Equivalent to 16MHz bus speed for single chip and in expanded bus modes
- Single-wire background debug™ mode (BDM)
- On-chip hardware breakpoints
- Enhanced DBG12 debug
Applications
Industrial
Technical Specifications
HCS12
HCS12
16bit
50MHz
96KB
LQFP
LQFP
4KB
8Channels
2.35V
S12G
-40°C
Surface Mount
MSL 3 - 168 hours
HCS12 Family S12GC Series Microcontrollers
16bit
16 bit
50MHz
48Pins
31I/O's
CAN, SCI, SPI
CAN, SCI, SPI
10Bit
HCS12
2.75V
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate