Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12G128F0VLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89T6838
Product RangeS12 Family S12G Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $4.530 |
| 2500+ | $4.270 |
| 3750+ | $4.190 |
| 6250+ | $4.100 |
| 12500+ | $4.020 |
| 31250+ | $3.980 |
| 62500+ | $3.960 |
| 125000+ | $3.950 |
Price for:Each
Minimum: 1250
Multiple: 1250
$5,662.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G128F0VLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89T6838
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Base NumberMC9S12
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.15V
MCU FamilyS12
MCU SeriesS12G
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Device Core
HCS12
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
12Channels
Supply Voltage Min
3.15V
MCU Series
S12G
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
MC9S12
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
10Bit
MCU Family
S12
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
