S12 Family S12G Series Microcontrollers 16-bit Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.600 10+ $7.830 25+ $7.380 50+ $7.140 100+ $6.890 More Pricing... | - | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $6.290 | - | S12 Family S12G Series Microcontrollers | S12 | - | 16bit | 16 bit | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.420 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 125°C | Surface Mount | - | - | ||||||
79AK5154 RoHS | Each | 1+ $7.520 10+ $6.070 25+ $5.710 50+ $5.490 100+ $5.290 More Pricing... | - | S12 Family S12G Series Microcontrollers | S12 | - | - | 16 bit | 25MHz | - | 48KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.680 | MC9S12 | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12G | S12 | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 250+ $5.270 900+ $5.120 | S12G | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $6.600 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $5.210 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 2KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $9.230 10+ $7.540 25+ $7.120 50+ $6.890 100+ $6.660 More Pricing... | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $8.950 10+ $8.540 25+ $8.270 50+ $7.850 100+ $7.560 More Pricing... | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $4.670 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.450 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | LQFP | SCI, SPI | SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.180 10+ $6.870 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $7.450 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.410 10+ $5.130 25+ $4.830 50+ $4.650 100+ $4.470 More Pricing... | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | S12G | S12 | 105°C | Surface Mount | - | - | ||||||