Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12GC64CFUE
Newark Part No.70K3304
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $14.120 |
Price for:Each
Minimum: 420
Multiple: 420
$5,930.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12GC64CFUE
Newark Part No.70K3304
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12GC Series Microcontrollers
Base NumberS12GC
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's60I/O's
MCU Case StyleQFP
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
MCU FamilyHCS12
Supply Voltage Max2.75V
MCU SeriesS12G
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12GC Series Microcontrollers
Device Core
HCS12
Data Bus Width
16 bit
CPU Speed
50MHz
Program Memory Size
64KB
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
S12GC
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
60I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
10Bit
MCU Family
HCS12
MCU Series
S12G
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate