| Quantity | Price |
|---|---|
| 250+ | $15.980 |
Product Information
Product Overview
The MC9S12C64CFAE is a 16-bit flash-based Microcontroller Unit. The MC9S12C-family members feature standard on-chip peripherals including a 16-bit central processing unit (CPU12), up to 128K bytes of flash EEPROM, up to 4K bytes of RAM, an asynchronous serial communications interface (SCI), a serial peripheral interface (SPI), an 8-channel 16-bit timer module (TIM). The MC9S12C-family devices feature full 16-bit data paths throughout. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, up to 10 dedicated I/O port bits are available with wake-up capability from stop or wait mode.
- Up to 12-port bits available for wake up interrupt function with digital filtering
- Analogue-to-digital converters - One 8-channel module with 10-bit resolution
- One 1Mbps, CAN 2.0 A, B software compatible module
- Five receive and three transmit buffers
- Flexible identifier filter programmable as 2 x 32 bit, 4 x 16 bit or 8 x 8 bit
- Four separate interrupt channels for Rx, Tx, error and wake-up
- Low-pass filter wake-up function
- Loop-back for self test operation
- Development support - Single-wire background debug™ mode (BDM), on-chip hardware breakpoints
Applications
Industrial, Automotive, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
HCS12/S12X
HCS12
16bit
25MHz
64KB
LQFP
LQFP
4KB
8Channels
2.35V
2.75V
-40°C
Surface Mount
MSL 3 - 168 hours
HCS12 Family S12C Series Microcontrollers
16 bit
16bit
25MHz
48Pins
31I/O's
CAN, SCI, SPI
CAN, SCI, SPI
10Bit
HCS12
S12C
85°C
-
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate