16-bit Microcontrollers:
678 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.350 10+ $11.030 25+ $10.700 50+ $10.360 100+ $10.020 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $4.820 10+ $4.600 25+ $4.390 50+ $4.190 100+ $3.990 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | - | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $9.180 10+ $8.800 25+ $8.420 50+ $8.030 100+ $7.630 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $6.310 10+ $5.850 25+ $5.850 50+ $5.470 100+ $5.340 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $2.260 10+ $2.170 25+ $2.060 50+ $1.980 100+ $1.880 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $3.170 25+ $3.010 50+ $2.880 100+ $2.760 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | - | MSP430 | 16bit | 16bit | - | 16 bit | 16MHz | 16MIPS | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | ||||
Each | 1+ $52.100 5+ $48.860 10+ $45.610 25+ $42.680 50+ $40.460 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | - | M16C/60 | 16bit | 16bit | - | 16 bit | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | - | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/60 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.540 10+ $2.430 25+ $2.310 50+ $2.210 100+ $2.090 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | |||||
Each | 1+ $14.100 10+ $13.600 25+ $13.100 50+ $12.570 100+ $12.040 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16bit | - | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $11.590 10+ $11.260 25+ $10.920 50+ $10.690 100+ $10.470 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $47.810 5+ $43.490 10+ $39.160 25+ $35.390 50+ $34.790 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $3.220 10+ $3.120 25+ $3.010 50+ $2.930 122+ $2.830 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 94+ $1.810 141+ $1.720 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $2.820 10+ $2.120 25+ $1.860 50+ $1.770 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, LIN, UART | I2C, LIN, UART | 24KB | 10Channels | - | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ $2.430 10+ $1.810 100+ $1.550 500+ $1.420 1000+ $1.390 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 10Channels | - | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ $14.760 10+ $14.340 25+ $13.910 50+ $13.630 100+ $13.330 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | - | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $55.080 5+ $50.200 10+ $45.310 25+ $42.860 50+ $41.510 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $6.970 10+ $6.680 25+ $6.390 50+ $6.090 100+ $5.780 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | - | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 1+ $5.590 10+ $5.440 30+ $5.280 60+ $5.130 105+ $4.890 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | |||||
Each | 1+ $4.540 10+ $4.360 25+ $4.180 50+ $3.980 100+ $3.770 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | - | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $5.070 10+ $4.860 25+ $4.640 50+ $4.420 122+ $4.210 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $12.110 10+ $11.770 25+ $11.430 50+ $11.190 100+ $10.950 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $7.220 10+ $6.920 25+ $6.610 54+ $6.310 108+ $6.000 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $2.330 10+ $2.220 25+ $2.100 76+ $2.050 114+ $1.990 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $12.860 10+ $12.330 25+ $11.790 50+ $11.230 180+ $10.670 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 |