PIC24EP512GU810-I/PT
16 Bit Microcontroller, High Speed PWM, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24

Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $15.070 |
| 25+ | $14.560 |
| 50+ | $14.030 |
| 100+ | $13.500 |
Product Information
Product Overview
The PIC24EP512GU810-I/PT is a 100-pin 16-bit enhanced performance General Purpose Microcontroller with high-speed PWM, USB and advanced Analogue. The 512kB microcontroller family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement. The CPU has a 16-bit (data) modified Harvard architecture with an enhanced instruction set, including significant support for digital signal processing. The CPU has a 24-bit instruction word, with a variable length opcode field. The Program Counter (PC) is 24-bit wide and addresses up to 4M x 24 bits of user program memory space.
- MCU core - Modified Harvard architecture and C compiler optimized instruction set
- Advanced analogue - Flexible and independent ADC trigger sources
- Timers/capture/compare/standard PWM - hardware real-time clock and calendar
- Direct memory access (DMA) - 15-channel DMA with user-selectable priority arbitration
- Clock management - Programmable PLLs and oscillator clock sources, independent watchdog timer
- Power management - Integrated power-on reset and brown-out reset
- High-speed PWM - Up to seven PWM pairs with independent timing
- Communication interfaces - PPS to allow function remap and Parallel Master Port (PMP)
- Debugger development support - In-circuit and in-application programming
Applications
HVAC, Power Management, Motor Drive & Control, Automotive, Consumer Electronics, Audio, Industrial, Communications & Networking, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC24EP
PIC24
16 bit
140MHz
512KB
TQFP
TQFP
52KB
2Channels
3V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24 Family PIC24EPGU Series Microcontrollers
16bit
16bit
140MHz
100Pins
83I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
10Bit, 12Bit
3.6V
85°C
PIC24EP GU
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC24EP512GU810-I/PT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
