Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XEP100MAG
Newark Part No.95W3480
Product RangeHCS12X Family S12XE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.150 |
| 5+ | $39.170 |
| 10+ | $35.190 |
| 25+ | $33.320 |
| 50+ | $32.510 |
| 100+ | $31.730 |
Price for:Each
Minimum: 1
Multiple: 1
$43.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XEP100MAG
Newark Part No.95W3480
Product RangeHCS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyHCS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XE Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16 bit
CPU Speed
50MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S12XEP100MAG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
