Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XET256CAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1947
Product RangeHCS12X Family S12XE Series Microcontrollers
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 5+ | $15.950 |
| 10+ | $15.660 |
| 25+ | $15.340 |
| 50+ | $15.030 |
| 100+ | $14.710 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XET256CAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1947
Product RangeHCS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XE Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
50MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16 bit
CPU Speed
50MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
119I/O's
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
