16-bit Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
No. of I/O's
=119I/O's
1
(8)
(1)
(4)
(2)
(7)
(3)
(4)
(2)
Base Number
(2)
(1)
Product Range
(1)
(3)
(1)
Device Core
(7)
No. of Bits
(7)
Data Bus Width
(7)
Operating Frequency Max
(2)
(5)
CPU Speed
(1)
(5)
Program Memory Size
(2)
(2)
(1)
(2)
No. of Pins
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$53.800 5+$49.580 10+$45.360 25+$42.890 50+$41.540 More Pricing... | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XD | HCS12X | 85°C | Surface Mount | - | ||||||
Each | 1+$46.650 5+$42.420 10+$38.180 25+$35.920 50+$34.960 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | HCS12X | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$19.950 5+$18.560 10+$17.170 25+$16.480 50+$16.280 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 85°C | Surface Mount | - | ||||||
Each | 1+$51.100 5+$46.490 10+$41.870 25+$39.560 50+$38.300 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | HCS12X | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 300+$44.040 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XD | HCS12x | 125°C | Surface Mount | - | ||||||
Each | 300+$19.930 | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | HCS12x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 300+$28.650 | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 125°C | Surface Mount | AEC-Q100 | ||||||