16-bit Microcontrollers:
27 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.670 5+ $34.150 10+ $30.630 25+ $30.010 50+ $29.400 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $22.410 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $34.510 5+ $31.240 10+ $27.980 25+ $26.350 50+ $25.450 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $26.810 5+ $23.570 10+ $20.320 25+ $19.020 50+ $18.630 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $39.980 5+ $37.820 10+ $35.670 25+ $34.060 50+ $32.270 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XF | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $15.060 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 85°C | Surface Mount | - | - | |||||
Each | 1+ $15.510 10+ $13.010 25+ $12.380 50+ $12.100 100+ $11.810 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $21.510 10+ $17.400 25+ $16.910 50+ $14.970 100+ $13.040 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ $14.370 840+ $13.880 | Min: 420 / Mult: 420 | HCS12x Family S12XE Series Microcontrollers | S12XE | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $19.090 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $14.450 | Min: 1250 / Mult: 1250 | HCS12 Family S12GC Series Microcontrollers | HCS12 | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.550 | Min: 300 / Mult: 300 | S12X Family S12XE Series Microcontrollers | HCS12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $14.120 | Min: 420 / Mult: 420 | HCS12 Family S12GC Series Microcontrollers | S12GC | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 64KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | - | |||||
Each | 1+ $17.090 10+ $13.560 25+ $12.670 50+ $12.180 100+ $11.710 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12GC Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | SCI, SPI | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | S12 | S12GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.740 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | - | LQFP | CAN, LIN, SCI, SPI | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ $12.830 840+ $12.380 | Min: 420 / Mult: 420 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $14.420 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $14.980 | Min: 420 / Mult: 420 | HCS12 Family S12GC Series Microcontrollers | S12GC | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 96KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | - | |||||
Each | 1+ $21.560 | Min: 300 / Mult: 300 | S12X Family S12XE Series Microcontrollers | HCS12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $15.160 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $33.550 5+ $30.600 10+ $27.630 25+ $26.020 50+ $25.140 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $11.470 10+ $10.610 25+ $9.900 50+ $9.420 100+ $8.970 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | LQFP | SCI | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.140 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | LQFP | SCI, SPI | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $11.760 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | - | LQFP | CAN, LIN, SCI, SPI | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $11.770 10+ $11.280 25+ $10.880 50+ $10.570 100+ $10.570 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |