New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      MC9S12XET256MAL

                      16 Bit Microcontroller, HCS12x Family S12XE Series Microcontrollers, HCS12X, 16 bit, 50 MHz, 256 KB

                      NXP MC9S12XET256MAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC9S12XET256MAL
                      Newark Part No.12N7273
                      Product RangeHCS12x Family S12XE Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      250+$14.090
                      600+$13.770
                      Price for:Each
                      Minimum: 300
                      Multiple: 300
                      $4,227.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC9S12XET256MAL
                      Newark Part No.12N7273
                      Product RangeHCS12x Family S12XE Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeHCS12x Family S12XE Series Microcontrollers
                      Base NumberHCS12/S12X
                      Device CoreHCS12X
                      Data Bus Width16 bit
                      No. of Bits16bit
                      Data Bus Width16bit
                      Operating Frequency Max50MHz
                      CPU Speed50MHz
                      Program Memory Size256KB
                      No. of Pins112Pins
                      IC Case / PackageLQFP
                      No. of I/O's91I/O's
                      MCU Case StyleLQFP
                      InterfacesCAN, I2C, SCI, SPI
                      RAM Memory Size16KB
                      Embedded Interface TypeCAN, I2C, SCI, SPI
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      MCU FamilyHCS12x
                      Supply Voltage Min3.13V
                      MCU SeriesS12XE
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC9S12XET256MAL is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 16-channel 12-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, four serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.

                      • Upward compatible with MC9S12 instruction set
                      • Enhanced indexed addressing
                      • Access to large data segments independent of PPAGE
                      • Interrupt module (INT)
                      • Module mapping control (MMC)
                      • Debug module
                      • Background debug mode (BDM)
                      • Memory protection unit (MPU)
                      • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
                      • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
                      • Clock and reset generation (CRG)
                      • COP watchdog
                      • Real time interrupt
                      • Clock monitor
                      • Fast wake up from STOP in self clock mode
                      • Enhanced capture timer (ECT) - 8 x 16-bit channels for input capture or output compare
                      • Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
                      • Periodic interrupt timer (PIT)
                      • 8 PWM (pulse-width modulator) channels
                      • On-chip voltage regulator - two parallel, linear voltage regulators with bandgap reference
                      • Low-voltage detect (LVD) with low-voltage interrupt (LVI)
                      • Power-on reset (POR) circuit
                      • Low-voltage reset (LVR)
                      • Low-power wake-up timer (API)
                      • Hysteresis and configurable pull up/pull down device on all input pins

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      HCS12x Family S12XE Series Microcontrollers

                      Device Core

                      HCS12X

                      No. of Bits

                      16bit

                      Operating Frequency Max

                      50MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      RAM Memory Size

                      16KB

                      ADC Channels

                      16Channels

                      MCU Family

                      HCS12x

                      MCU Series

                      S12XE

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Base Number

                      HCS12/S12X

                      Data Bus Width

                      16 bit

                      Data Bus Width

                      16bit

                      CPU Speed

                      50MHz

                      No. of Pins

                      112Pins

                      No. of I/O's

                      91I/O's

                      Interfaces

                      CAN, I2C, SCI, SPI

                      Embedded Interface Type

                      CAN, I2C, SCI, SPI

                      ADC Resolution

                      12Bit

                      Supply Voltage Min

                      3.13V

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.