16-bit Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
MCU Series
=S12XE
1
(1)
(3)
(1)
(3)
(1)
(2)
(1)
(1)
Base Number
(4)
(2)
(1)
Product Range
(8)
(4)
Device Core
(15)
(1)
(1)
Data Bus Width
(16)
No. of Bits
(16)
Operating Frequency Max
(17)
CPU Speed
(16)
Program Memory Size
(2)
(6)
(3)
(1)
(5)
No. of Pins
(6)
(5)
(6)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$54.700 5+$49.800 10+$44.900 25+$42.460 50+$41.120 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$36.340 5+$32.900 10+$29.470 25+$27.810 50+$26.970 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$38.660 5+$35.440 10+$32.200 25+$30.590 50+$29.890 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$50.250 5+$45.720 10+$41.170 25+$38.740 50+$37.740 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$16.250 5+$15.950 10+$15.660 25+$15.340 50+$15.030 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | S12X | Surface Mount | - | ||||||
Each | 420+$17.370 840+$17.020 1260+$16.680 2100+$16.330 4200+$15.980 More Pricing... | S12XE | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 1+$51.100 5+$46.490 10+$41.870 25+$39.560 50+$38.300 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 300+$24.100 600+$23.630 900+$23.140 1500+$22.660 3000+$22.180 More Pricing... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$19.620 600+$19.230 900+$18.840 1500+$18.440 3000+$18.050 More Pricing... | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 420+$16.420 840+$16.090 1260+$15.760 2100+$15.430 4200+$15.110 More Pricing... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$18.330 600+$18.140 900+$17.780 1500+$17.420 3000+$17.040 More Pricing... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$19.990 600+$19.800 900+$19.410 1500+$19.010 3000+$18.610 More Pricing... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$31.090 600+$30.460 900+$29.850 1500+$29.220 3000+$28.600 More Pricing... | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$26.100 10+$24.340 25+$23.710 50+$21.440 100+$20.300 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$41.670 5+$39.630 10+$37.350 25+$34.850 50+$32.570 More Pricing... | - | S12X Family S12XE Series Microcontrollers | S12X | - | 16 bit | - | 50MHz | - | 1MB | 144Pins | LQFP | 119I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$48.180 5+$44.150 10+$40.110 25+$38.100 50+$36.990 More Pricing... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$19.180 5+$19.010 10+$18.840 25+$18.730 50+$18.680 More Pricing... | - | S12X Family S12XE Series Microcontrollers | S912X | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | S12X | Surface Mount | AEC-Q100 | ||||||