16-bit Microcontrollers:
53 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.670 5+ $34.150 10+ $30.630 25+ $30.010 50+ $29.400 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $55.080 5+ $50.200 10+ $45.310 25+ $42.860 50+ $41.510 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $11.010 10+ $9.680 25+ $9.330 50+ $9.060 100+ $8.810 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S912Z | - | 16bit | - | 16 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | |||||
Each | 1+ $34.330 5+ $31.080 10+ $27.830 25+ $26.210 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $59.960 5+ $54.770 10+ $49.590 25+ $46.950 50+ $45.500 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $22.410 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $39.340 5+ $37.350 10+ $35.340 25+ $33.750 50+ $31.960 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $31.450 5+ $28.440 10+ $25.430 25+ $23.930 50+ $23.100 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $32.730 5+ $29.610 10+ $26.490 25+ $24.940 50+ $24.090 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 24Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $26.810 5+ $23.570 10+ $20.320 25+ $19.020 50+ $18.630 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $15.060 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | - | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 85°C | Surface Mount | - | |||||
61AC2221 RoHS | Each | 1+ $10.000 10+ $8.740 25+ $8.420 50+ $8.170 100+ $7.950 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | S12 | S12ZVL | 125°C | Surface Mount | - | ||||
61AC2220 RoHS | Each | 1+ $10.550 10+ $9.260 25+ $8.920 50+ $8.650 100+ $8.420 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 10Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 | S12ZVC | 125°C | Surface Mount | - | ||||
Each | 1+ $35.900 5+ $32.510 10+ $29.140 25+ $27.460 50+ $26.530 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 250+ $14.370 840+ $13.880 | Min: 420 / Mult: 420 | HCS12x Family S12XE Series Microcontrollers | S12XE | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $17.610 | Min: 420 / Mult: 420 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 80MHz | 80MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 24Channels | - | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $32.810 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | - | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 105°C | Surface Mount | - | |||||
Each | 100+ $19.090 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $18.650 | Min: 300 / Mult: 300 | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 1+ $23.440 | Min: 420 / Mult: 420 | HCS12 Family S12D Series Microcontrollers | HCS12 | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $37.150 5+ $33.280 10+ $29.410 25+ $27.650 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $14.550 | Min: 300 / Mult: 300 | S12X Family S12XE Series Microcontrollers | HCS12X | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | - | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $8.270 | Min: 450 / Mult: 450 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | S12 MagniV | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $35.140 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | |||||
Each | 1+ $63.000 | Min: 300 / Mult: 300 | HC12 Family 68HC912Dx Series Microcontrollers | - | HC12 | - | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 8Channels | Automotive | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 125°C | Surface Mount | - |