Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XDP512MAG
Newark Part No.70K3339
Product RangeHCS12x Family S12XD Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 100+ | $36.190 |
Price for:Each
Minimum: 300
Multiple: 300
$10,857.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XDP512MAG
Newark Part No.70K3339
Product RangeHCS12x Family S12XD Series Microcontrollers
Technical Datasheet
Product RangeHCS12x Family S12XD Series Microcontrollers
Base NumberHCS12/S12X
Device CoreHCS12X
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
MCU FamilyHCS12x
MCU SeriesS12XD
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12x Family S12XD Series Microcontrollers
Device Core
HCS12X
Data Bus Width
16 bit
CPU Speed
40MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
32KB
ADC Channels
16Channels
Supply Voltage Min
2.35V
MCU Series
S12XD
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
HCS12/S12X
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
40MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
MCU Family
HCS12x
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate