HCS12X Family S12XD Series Microcontrollers 16-bit Microcontrollers:
13 Products FoundFind a huge range of HCS12X Family S12XD Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.910 5+ $40.110 10+ $36.320 25+ $34.300 50+ $33.180 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $32.390 5+ $30.110 10+ $27.830 25+ $25.980 50+ $25.200 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $32.730 5+ $29.610 10+ $26.490 25+ $24.940 50+ $24.080 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $35.900 5+ $32.510 10+ $29.140 25+ $27.460 50+ $26.530 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 100+ $32.810 | Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 105°C | Surface Mount | - | |||||
Each | 100+ $17.620 | Min: 420 / Mult: 420 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $34.670 | Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | |||||
Each | 100+ $35.140 | Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | |||||
Each | 250+ $22.920 | Min: 420 / Mult: 420 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $42.570 5+ $39.110 10+ $35.630 25+ $32.640 50+ $31.760 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $15.330 | Min: 420 / Mult: 420 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12X | S12XD | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 250+ $29.640 | Min: 420 / Mult: 420 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $36.530 | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12X | S12XD | 125°C | Surface Mount | - | |||||