Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XDT256VAL
Newark Part No.45AC7338
Product RangeHCS12X Family S12XD Series Microcontrollers
Your Part Number
Technical Datasheet
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.980 |
| 5+ | $33.490 |
| 10+ | $30.010 |
| 25+ | $28.270 |
| 50+ | $27.320 |
| 100+ | $26.370 |
Price for:Each
Minimum: 1
Multiple: 1
$36.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XDT256VAL
Newark Part No.45AC7338
Product RangeHCS12X Family S12XD Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XD Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XD
MCU FamilyHCS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XD Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
40MHz
No. of Pins
112Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12XD
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
91I/O's
RAM Memory Size
16KB
ADC Channels
24Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S12XDT256VAL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability