Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12D64MFUE
Newark Part No.70K3284
Product RangeHCS12 Family S12D Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $23.440 |
Price for:Each
Minimum: 420
Multiple: 420
$9,844.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12D64MFUE
Newark Part No.70K3284
Product RangeHCS12 Family S12D Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12D Series Microcontrollers
Base NumberHCS12
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12D
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12D Series Microcontrollers
Device Core
HCS12
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
64KB
IC Case / Package
QFP
No. of I/O's
59I/O's
RAM Memory Size
4KB
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Base Number
HCS12
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
80Pins
MCU Case Style
QFP
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
MCU Series
S12D
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate