Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12A64CPVE
Newark Part No.70K3219
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.930 |
Price for:Each
Minimum: 300
Multiple: 300
$5,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12A64CPVE
Newark Part No.70K3219
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
Base NumberS12A
Product RangeHCS12 Family S12A Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
MCU FamilyHCS12
Supply Voltage Min2.35V
MCU SeriesS12A
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
S12A
Device Core
HCS12
Data Bus Width
16bit
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
4KB
ADC Channels
16Channels
MCU Family
HCS12
MCU Series
S12A
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
HCS12 Family S12A Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
25MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate