Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CEH16Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.59M7532
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $66.060 |
| 5+ | $60.010 |
| 10+ | $53.940 |
| 25+ | $46.520 |
| 50+ | $44.220 |
| 100+ | $41.920 |
Price for:Each
Minimum: 1
Multiple: 1
$66.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CEH16Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.59M7532
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Device CoreHC16
Data Bus Width16bit
MCU Core Size16bit
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size1MB
CPU Speed16MHz
No. of Pins132Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's26I/O's
InterfacesQSPI, SCI
RAM Memory Size1KB
Embedded Interface TypeQSPI, SCI
MCU ApplicationsAutomotive
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC16Z1
MCU FamilyHC16
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC11 Family 68HC16Z1 Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Program Memory Size
1MB
No. of Pins
132Pins
MCU Case Style
QFP
Interfaces
QSPI, SCI
Embedded Interface Type
QSPI, SCI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC16
MSL
MSL 3 - 168 hours
Device Core
HC16
MCU Core Size
16bit
Operating Frequency Max
16MHz
CPU Speed
16MHz
IC Case / Package
QFP
No. of I/O's
26I/O's
RAM Memory Size
1KB
MCU Applications
Automotive
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
68HC16Z1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
