| Quantity | Price |
|---|---|
| 100+ | $3.170 |
Product Information
Product Overview
The ATXMEGA32D4-MH is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 32kB ISP flash memory (4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 4kB SRAM, four-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, four flexible 16-bit timer/counters with compare modes and PWM, two USARTs, 2 Two-Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit A/D converter with optional differential input with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, four 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
16bit
32MHz
32KB
VQFN
34I/O's
4KB
12Channels
1.6V
ATXmega D
-40°C
Surface Mount
MSL 3 - 168 hours
ATxmega
16bit
16 bit
32MHz
44Pins
VQFN
I2C, SPI, USART
I2C, SPI, USART
12Bit
AVR ATxmega
3.6V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate