C166 16-bit Microcontrollers:

2 Products Found
Find a huge range of C166 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24, RL78, HCS12 & HCS12X 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3701

RoHS

Each
1+
$18.650
5+
$17.700
10+
$16.720
25+
$15.730
50+
$14.670
More Pricing...
Min: 1 / Mult: 1
XC166 Family XE164F9 Series Microcontrollers
C166
16bit
16bit
16 bit
80MHz
80MHz
768KB
100Pins
LQFP
75I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
82KB
16Channels
10Bit
3V
5.5V
-40°C
XE166
XE164F9
85°C
Surface Mount
49AC0929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.230
10+
$9.200
25+
$9.190
50+
$9.190
100+
$9.180
More Pricing...
Min: 1 / Mult: 1
XC2000 Family XC2234L Series Microcontrollers
C166
16bit
16bit
16 bit
66MHz
66MHz
160KB
64Pins
LQFP
49I/O's
LQFP
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
10KB
19Channels
12Bit
3V
5.5V
-40°C
XC
XC22X
125°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON