Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXC2234L20F66LRAAKXUMA1
Newark Part No.49AC0929
Product RangeXC2000 Family XC2234L Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $9.230 |
10+ | $9.200 |
25+ | $9.190 |
50+ | $9.190 |
100+ | $9.180 |
250+ | $9.170 |
500+ | $9.160 |
1000+ | $8.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC2234L20F66LRAAKXUMA1
Newark Part No.49AC0929
Product RangeXC2000 Family XC2234L Series Microcontrollers
Technical Datasheet
Product RangeXC2000 Family XC2234L Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed66MHz
Operating Frequency Max66MHz
Program Memory Size160KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's49I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, LIN, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size10KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesXC22X
MCU FamilyXC
Qualification-
MSL-
Technical Specifications
Product Range
XC2000 Family XC2234L Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
66MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size
10KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
XC22X
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
C166
No. of Bits
16bit
CPU Speed
66MHz
Program Memory Size
160KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Channels
19Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XC
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability