16-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.430 10+ $2.720 25+ $2.540 50+ $2.420 100+ $2.390 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 64KB | 32Pins | HVQFN | 25I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 6KB | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | |||||
Each | 1+ $5.360 10+ $4.090 25+ $3.770 50+ $3.760 100+ $3.750 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1E Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 32Pins | HVQFN | 10I/O's | HVQFN | I2C, CSI, UART | I2C, CSI, UART | 8KB | 8Channels | 10Bit, 24Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | - | |||||
79AK5155 RoHS | Each | 1+ $6.430 10+ $5.230 25+ $4.940 50+ $4.730 100+ $4.530 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | S12 | - | - | 16 bit | 32MHz | - | 64KB | 48Pins | HVQFN | 34I/O's | - | CAN, SCI, SPI | - | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | S12 | S12P | 125°C | Surface Mount | AEC-Q100 | ||||
Each | 1+ $3.670 10+ $3.130 25+ $2.870 50+ $2.870 100+ $2.860 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 128KB | 48Pins | HVQFN | 38I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - |