16-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.220 10+ $3.120 25+ $3.010 50+ $2.930 122+ $2.830 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+ $2.090 10+ $2.000 25+ $1.900 50+ $1.820 182+ $1.730 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 28Pins | UQFN | 22I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | ||||
Each | 1+ $3.840 10+ $3.680 25+ $3.510 50+ $3.350 122+ $3.180 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | |||||
Each | 1+ $2.070 10+ $2.060 25+ $1.830 50+ $1.770 122+ $1.720 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
25AJ2601 RoHS | Each | 1+ $2.220 10+ $2.120 25+ $2.020 50+ $1.930 146+ $1.840 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 27I/O's | UQFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GP | 85°C | Surface Mount | ||||
Each | 1+ $0.722 10+ $0.722 25+ $0.722 50+ $0.722 122+ $0.722 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | |||||
Each | 1+ $0.670 10+ $0.670 25+ $0.670 50+ $0.670 182+ $0.670 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | UQFN | 21I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | |||||
Each | 1+ $4.110 | Min: 183 / Mult: 61 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | |||||
Each | 122+ $3.400 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | |||||
25AJ2602 RoHS | Each | 1+ $2.230 10+ $2.130 25+ $2.040 50+ $1.950 122+ $1.860 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GP | 85°C | Surface Mount | ||||
Each | 1+ $2.470 10+ $2.380 25+ $2.270 50+ $2.170 122+ $2.060 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount |