Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GP205-I/M4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2602
Product RangePIC24 Family PIC24FJGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.050 |
| 100+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GP205-I/M4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AJ2602
Product RangePIC24 Family PIC24FJGP Series Microcontrollers
Product RangePIC24 Family PIC24FJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageUQFN
MCU Case StyleUQFN
No. of I/O's39I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, LIN, SPI, UART
ADC Channels14Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GP
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGP Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
MCU Case Style
UQFN
Interfaces
I2C, LIN, SPI, UART
Embedded Interface Type
I2C, LIN, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GP
Qualification
-
Device Core
PIC24
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
64KB
IC Case / Package
UQFN
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Channels
14Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ64GP205-I/M4
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
