16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52AH7341 RoHS | Each | 1+ $2.640 10+ $2.440 40+ $2.280 60+ $2.180 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 20Pins | DIP | 16I/O's | DIP | I2C, SPI, USI | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Through Hole | ||||
52AH7340 RoHS | Each | 1+ $1.520 10+ $1.120 180+ $0.968 540+ $0.920 1080+ $0.873 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | ||||
29AH6710 RoHS | Each | 1+ $2.230 10+ $2.120 100+ $2.100 500+ $2.080 1000+ $2.050 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | DIP | 10I/O's | DIP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Through Hole |