Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2452IN20Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7341
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.440 |
| 25+ | $2.280 |
| 50+ | $2.170 |
| 100+ | $2.050 |
| 250+ | $1.950 |
| 500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2452IN20Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7341
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Device CoreMSP430
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's16I/O's
InterfacesI2C, SPI, USI
RAM Memory Size256Byte
Embedded Interface TypeI2C, SPI, USI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesMSP430G2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430G2x Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
16MHz
No. of Pins
20Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, USI
Embedded Interface Type
I2C, SPI, USI
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430G2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
Operating Frequency Max
16MHz
Program Memory Size
8KB
IC Case / Package
DIP
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
