16-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.190 10+ $3.060 25+ $2.910 50+ $2.780 100+ $2.650 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | ||||
28AH4199 RoHS | Each | 1+ $7.070 10+ $6.650 25+ $6.290 50+ $6.010 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | ||||
29AH6711 RoHS | Each | 1+ $3.040 10+ $2.810 25+ $2.620 50+ $2.510 140+ $2.360 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 4KB | 20Pins | TSSOP | 16I/O's | TSSOP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | ||||
Each | 1+ $1.990 10+ $1.890 25+ $1.780 50+ $1.710 192+ $1.640 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
29AH6676 RoHS | Each | 1+ $6.480 10+ $6.100 25+ $5.770 50+ $5.520 140+ $5.280 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 4KB | 20Pins | TSSOP | 14I/O's | TSSOP | UART | UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | ||||
Each | 1+ $1.600 10+ $1.530 25+ $1.460 50+ $1.400 192+ $1.340 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | |||||
52AH7340 RoHS | Each | 1+ $1.520 10+ $1.120 180+ $0.968 540+ $0.920 1080+ $0.873 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | ||||
29AH1190 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.360 10+ $3.220 25+ $3.060 50+ $2.920 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | TSSOP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | ||||
42AH1888 RoHS | Each | 1+ $3.050 10+ $2.820 25+ $2.640 50+ $2.520 140+ $2.370 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | TSSOP | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | ||||
52AH7331 RoHS | Each | 1+ $2.620 10+ $2.430 25+ $2.270 50+ $2.170 180+ $2.040 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 1KB | 14Pins | TSSOP | 10I/O's | TSSOP | UART | UART | 128Byte | - | - | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | ||||
29AH6690 RoHS | Each | 1+ $7.940 10+ $7.470 25+ $7.060 80+ $6.760 120+ $6.470 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 16KB | 38Pins | TSSOP | 32I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - |