Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F1121AIPWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6676
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $7.750 |
| 25+ | $6.420 |
| 50+ | $5.760 |
| 100+ | $5.320 |
| 250+ | $4.960 |
| 500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F1121AIPWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6676
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Device CoreMSP430
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's14I/O's
InterfacesUART
RAM Memory Size256Byte
Embedded Interface TypeUART
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F1x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F1x Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
8MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Interfaces
UART
Embedded Interface Type
UART
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F1x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
CPU Speed
8MHz
Program Memory Size
4KB
IC Case / Package
TSSOP
No. of I/O's
14I/O's
RAM Memory Size
256Byte
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
