16-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.550 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 12KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $32.630 5+ $29.510 10+ $26.400 25+ $24.850 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $26.590 5+ $24.960 10+ $23.310 25+ $21.940 50+ $20.940 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $22.250 5+ $20.500 10+ $18.760 25+ $18.190 50+ $17.560 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 8Bit, 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $13.740 | Min: 1 / Mult: 1 | M16C Family M16C/50 Series M16C/56D Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 20KB | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/50 | 85°C | Surface Mount | |||||
Each | 1+ $29.110 5+ $26.290 10+ $23.460 25+ $22.050 50+ $21.410 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 96KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 8KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount |