16-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.590 10+ $11.260 25+ $10.920 50+ $10.690 100+ $10.470 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
Each | 1+ $5.410 10+ $5.180 25+ $4.940 50+ $4.800 100+ $4.640 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
Each | 1+ $6.570 10+ $4.930 25+ $4.460 50+ $4.320 180+ $4.240 | Min: 1 / Mult: 1 | - | RL78 Family RL78/I1x Series RL78/I1B Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 24MHz | - | 128KB | 100Pins | LFQFP | 69I/O's | - | I2C, LIN, SPI, UART | - | 8KB | - | 6Channels | 10Bit | 1.9V | 5.5V | -40°C | RL78 | RL78/I1x | 85°C | Surface Mount | |||||
Each | 100+ $57.920 | Min: 300 / Mult: 300 | - | HC12 Family 68HC912DX Series Microcontrollers | HC12 | - | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 85°C | Surface Mount | |||||
Each | 1+ $63.000 | Min: 300 / Mult: 300 | - | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | - | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 125°C | Surface Mount | |||||
Each | 100+ $4.530 357+ $4.530 | Min: 238 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
Each | 100+ $3.780 | Min: 238 / Mult: 119 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | |||||
Each | 100+ $6.140 357+ $5.930 | Min: 119 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
Each | 100+ $6.050 357+ $5.980 | Min: 238 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | |||||
Each | 100+ $7.490 | Min: 119 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount |