Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GA008-I/PT
Newark Part No.56K7345
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.720 |
| 357+ | $4.670 |
Price for:Each
Minimum: 238
Multiple: 119
$1,123.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GA008-I/PT
Newark Part No.56K7345
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Base NumberPIC24FJ
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's69I/O's
InterfacesI2C, SPI, USART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
69I/O's
RAM Memory Size
8KB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 3 - 168 hours
Base Number
PIC24FJ
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
80Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24FJ64GA008-I/PT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate