16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH6686 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.930 10+ $2.960 25+ $2.720 50+ $2.590 100+ $2.450 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | ||||
Each | 1+ $1.490 10+ $1.090 100+ $0.867 980+ $0.768 1470+ $0.756 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | - | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.686 25+ $0.662 50+ $0.639 100+ $0.614 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | - | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 4KB | 16Pins | SSOP | 14I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 7Channels | 8Bit, 10Bit | 2V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $1.590 10+ $1.170 100+ $0.934 980+ $0.871 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 16KB | 16Pins | SSOP | 13I/O's | - | I2C, CSI, UART | - | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | |||||
26AM1744 RoHS | Each | 1+ $1.970 10+ $1.680 100+ $1.360 500+ $1.270 1000+ $1.140 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | - | 16 bit | 24MHz | - | 16KB | 16Pins | SSOP | 13I/O's | - | CSI, I2C, SPI, UART | - | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount |