Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IRSAT
Newark Part No.
Re-Reel29AH6686
Cut Tape29AH6686
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $3.480 |
| 25+ | $3.190 |
| 50+ | $3.040 |
| 100+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IRSAT
Newark Part No.
Re-Reel29AH6686
Cut Tape29AH6686
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins16Pins
IC Case / PackageQFN
No. of I/O's10I/O's
MCU Case StyleQFN
InterfacesI2C, SPI
RAM Memory Size128Byte
Embedded Interface TypeI2C, SPI
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
16MHz
No. of Pins
16Pins
No. of I/O's
10I/O's
Interfaces
I2C, SPI
Embedded Interface Type
I2C, SPI
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
CPU Speed
16MHz
Program Memory Size
2KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
128Byte
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability