32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.820 10+ $13.190 25+ $12.520 50+ $11.850 180+ $11.570 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $34.170 5+ $32.310 10+ $30.460 25+ $29.320 50+ $26.290 | Min: 1 / Mult: 1 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 266MHz | - | - | 256Pins | LQFP | 149I/O's | - | CSI, I2C, IEBus, SPI, UART, USB | - | 2.5MB | - | 8Channels | 10Bit | 3V | 3.6V | SuperH | -20°C | SH7269 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $34.080 5+ $32.720 10+ $31.340 25+ $31.050 80+ $30.750 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KH-D8 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 240MHz | - | 8MB | 176Pins | LQFP | 144I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 1MB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
86AK7280 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $12.780 | Min: 1500 / Mult: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | - | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $11.880 10+ $11.340 25+ $10.990 80+ $10.410 120+ $10.040 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $22.090 10+ $18.600 25+ $18.110 50+ $17.610 120+ $16.430 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
68AK9856 RoHS | Each | 1+ $27.430 5+ $25.400 10+ $23.370 25+ $22.360 | Min: 1 / Mult: 1 | - | RH850 | - | - | - | - | 240MHz | - | 2MB | 176Pins | LQFP | 144I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.050 10+ $3.850 25+ $3.260 50+ $3.180 100+ $3.120 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.450 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
80AK3588 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.220 10+ $5.410 25+ $5.150 50+ $4.920 100+ $4.700 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | - | 20Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||
20AM8183 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $48.700 10+ $40.180 25+ $38.050 50+ $36.880 100+ $35.710 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC37x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 6MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 992KB | - | 102Channels | - | - | 5V | AURIX | -40°C | TC37x | 150°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $7.490 10+ $7.180 25+ $6.920 50+ $6.710 100+ $6.530 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||
86AK3094 RoHS | Each | 1+ $6.710 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
87AK0592 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.880 10+ $22.450 25+ $21.100 50+ $20.360 100+ $19.600 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | - | 32 bit | - | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $11.580 10+ $9.640 25+ $9.360 50+ $9.080 100+ $8.800 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $4.560 25+ $4.380 50+ $4.190 100+ $4.000 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.810 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | - | 32 bit | - | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB2xx | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $9.250 10+ $7.190 25+ $6.670 50+ $6.630 100+ $6.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $22.730 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.110 10+ $9.170 25+ $8.840 50+ $8.520 120+ $8.190 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 768KB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.750 10+ $12.780 25+ $12.370 50+ $11.740 100+ $11.310 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
97AK6235 RoHS | Each | 1+ $2.720 10+ $2.030 100+ $1.690 980+ $1.520 1470+ $1.470 More Pricing... | Min: 1 / Mult: 1 | - | RISC-V | - | 32 bit | - | - | 48MHz | - | 128KB | 24Pins | HWQFN | 18I/O's | - | I2C, SPI, UART | - | 16KB | - | 6Channels | 12Bit | 1.6V | 5.5V | - | -40°C | - | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $7.420 10+ $5.610 25+ $5.310 50+ $5.070 180+ $4.820 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LFQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 32KB | - | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.670 10+ $5.120 25+ $4.740 50+ $4.480 100+ $4.200 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 384KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 12Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
29AM9151 RoHS | Each | 1+ $3.900 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |