80 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $8.600 10+ $6.660 25+ $6.170 50+ $5.910 100+ $5.630 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | 128KB | I2C, LPUART, SAI, SPI, USART, USB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.350 10+ $4.870 25+ $4.500 50+ $4.300 100+ $4.100 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | 6KB | LIN, UART | 5Channels | Automotive | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.950 10+ $5.860 25+ $5.610 50+ $5.450 100+ $5.290 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.660 10+ $8.520 25+ $7.920 50+ $7.640 100+ $7.350 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | 64KB | - | 12Channels | - | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.540 10+ $4.470 25+ $4.390 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 48Pins | QFN | 38I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | I2C, I2S, LIN, SPI, UART, USART, USB | 14Channels | - | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.870 10+ $4.770 25+ $4.680 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | I2C, I2S, LIN, SPI, UART, USART, USB | 20Channels | - | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.500 10+ $11.420 25+ $10.640 50+ $10.210 100+ $9.800 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | 12KB | I2C, SPI, UART, USB | - | Communication Controller | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.780 10+ $5.190 25+ $4.780 50+ $4.570 100+ $4.350 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | 10I/O's | VQFN-EP | LIN, SPI, SSC, UART | 4KB | LIN, SPI, SSC, UART | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | TLE985x | -40°C | TLE9855QX | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $6.140 10+ $4.930 25+ $4.640 50+ $4.470 100+ $4.300 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | 48KB | - | 10Channels | - | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.440 10+ $6.850 25+ $6.450 50+ $6.240 100+ $6.010 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | 256KB | I2C, SAI, SPI, UART, USART, USB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $9.580 10+ $7.750 25+ $7.210 50+ $6.900 100+ $6.600 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.860 10+ $6.100 25+ $5.690 50+ $5.460 100+ $5.240 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $9.550 10+ $7.880 25+ $7.450 50+ $7.220 100+ $6.980 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 48KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $9.700 10+ $7.880 25+ $7.430 50+ $7.180 100+ $6.940 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 20KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $12.200 10+ $10.000 25+ $9.450 50+ $9.140 100+ $8.830 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 64KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | |||||
ANALOG DEVICES | Each | 1+ $6.570 10+ $5.930 25+ $5.660 50+ $5.290 100+ $4.900 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 256KB | 32Pins | TQFN-EP | 21I/O's | - | CAN, I2S, I2C, SPI, UART | 80KB | - | 4Channels | - | 12Bit | 1.7V | 3.6V | Darwin Family | -40°C | MAX32662 | 105°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $11.250 10+ $9.010 25+ $8.450 50+ $8.140 100+ $7.850 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | 64KB | - | 12Channels | - | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | |||||
Each | 250+ $6.410 960+ $6.080 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 18Channels | USB Microcontroller | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each | 250+ $18.940 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 81Channels | Graphics LCD Controller | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.800 10+ $6.610 25+ $6.290 50+ $6.100 100+ $5.890 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | 256KB | I2C, SAI, SPI, UART, USART, USB | 16Channels | Bluetooth Low Energy | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $16.650 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 49Channels | Ethernet | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | - | ||||||
Each | 250+ $18.470 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | 40Channels | Graphics LCD Controller | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each | 100+ $18.740 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | 81Channels | Graphics LCD Controller | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | ||||||
Each | 25+ $15.980 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 57Channels | Ethernet | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $7.310 10+ $6.090 25+ $5.830 50+ $5.660 100+ $5.470 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 48KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||