Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK70FX512VMJ12
Newark Part No.89T6244
Product RangeKinetis K Family K7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.740 |
Price for:Each
Minimum: 450
Multiple: 450
$8,433.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK70FX512VMJ12
Newark Part No.89T6244
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K7x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
MCU Core Size32bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins256Pins
CPU Speed120MHz
IC Case / PackageMAPBGA
No. of I/O's128I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
ADC Channels81Channels
MCU ApplicationsGraphics LCD Controller
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
MCU SeriesK7x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K7x Series Microcontrollers
Data Bus Width
32bit
MCU Core Size
32bit
Program Memory Size
512KB
CPU Speed
120MHz
No. of I/O's
128I/O's
Interfaces
CAN, I2C, I2S, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
MCU Applications
Graphics LCD Controller
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
256Pins
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
128KB
ADC Channels
81Channels
ADC Resolution
16Bit
MCU Family
Kinetis K
MCU Series
K7x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
