32-bit Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AC8732

RoHS

Each
100+
$10.370
357+
$10.010
Min: 119 / Mult: 119
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
100Pins
TQFP
78I/O's
TQFP
CAN, I2S, SPI, UART, USB
CAN, I2S, SPI, UART, USB
256KB
Motor Control
42Channels
12Bit
2.2V
3.6V
PIC32
-40°C
PIC32MK
85°C
Surface Mount
23AC8723

RoHS

Each
100+
$9.180
Min: 119 / Mult: 119
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
1MB
100Pins
TQFP
77I/O's
TQFP
CAN, I2S, SPI, UART, USB
CAN, I2S, SPI, UART, USB
256KB
-
42Channels
12Bit
2.2V
3.6V
PIC32
-40°C
PIC32MK
85°C
Surface Mount
23AC8728

RoHS

Each
100+
$8.720
Min: 160 / Mult: 160
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
64Pins
TQFP
49I/O's
TQFP
CAN, I2S, SPI, UART, USB
CAN, I2S, SPI, UART, USB
256KB
Motor Control
26Channels
12Bit
2.2V
3.6V
PIC32
-40°C
PIC32MK
85°C
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON