Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF064-I/PTCopy
Newark Part No.23AC8728
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 160+ | $8.980 |
Price for:Each
Minimum: 160
Multiple: 160
$1,436.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF064-I/PTCopy
Newark Part No.23AC8728
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins64Pins
CPU Speed120MHz
IC Case / PackageTQFP
No. of I/O's49I/O's
MCU Case StyleTQFP
InterfacesCAN, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2S, SPI, UART, USB
ADC Channels26Channels
MCU ApplicationsMotor Control
ADC Resolution12Bit
Supply Voltage Min2.2V
MCU FamilyPIC32
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU SeriesPIC32MK
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKMC Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
1MB
CPU Speed
120MHz
No. of I/O's
49I/O's
Interfaces
CAN, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2S, SPI, UART, USB
MCU Applications
Motor Control
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
MCU Series
PIC32MK
IC Mounting
Surface Mount
MSL
-
Device Core
PIC32
MCU Core Size
32bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
256KB
ADC Channels
26Channels
ADC Resolution
12Bit
MCU Family
PIC32
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
