32-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94T6776

RoHS

Each
250+
$14.140
600+
$13.810
Min: 300 / Mult: 300
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
144Pins
LQFP
108I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
67AC3882

RoHS

Date/Lot Code

Each
1+
$4.140
Min: 1 / Mult: 1
MEC Family MEC142x Series Microcontrollers
MIPS
32bit
32 bit
-
-
-
-
128Pins
VTQFP
108I/O's
VTQFP
I2C, LPC, SPI
I2C, LPC, SPI
192KB
Computing Embedded Controllers
8Channels
10Bit
1.71V
3.465V
MEC
-40°C
MEC142x
85°C
Surface Mount
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON