
| Quantity | Price |
|---|---|
| 300+ | $15.040 |
| 600+ | $14.880 |
| 900+ | $14.580 |
| 1500+ | $14.280 |
| 3000+ | $13.990 |
| 7500+ | $13.690 |
| 15000+ | $13.390 |
Product Information
Product Overview
The SPC5604PEF1MLQ6 is a 32-bit system-on-chip (SoC) Microcontroller is the latest achievement in integrated automotive application controllers. This family is one of a series of next-generation integrated automotive microcontrollers based on the power architecture technology. The advanced and host processor core of this automotive controller family complies with the power architecture embedded category. It operates at speeds of up to 64MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.
- Single issue, 32-bit CPU core complex (e200z0h)
- Fail safe protection
- Programmable watchdog timer
- Non-maskable interrupt
- Fault collection unit
- Nexus L2+ interface
- 16-channel eDMA controller
- 16 Priority level controller
- General purpose I/Os individually programmable as input, output or special function
- 2 General purpose eTimer units
- 2 LINFlex channels (LIN 2.1)
- 4 DSPI channels with automatic chip select generation
- FlexCAN interface (2.0B Active) with 32 message objects
- Safety port based on FlexCAN
- FlexRay™ module (V2.1) with selectable dual or single channel support
- Two 10-bit analog-to-digital converters (ADC)
- On-chip CAN/UART bootstrap loader with boot assist module (BAM)
- FlexPWM unit
- 4 to 40MHz Main oscillator
- 16MHz Internal RC oscillator
- Software controlled FMPLL capable of speeds as fast as 64MHz
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32bit
32 bit
512KB
64MHz
108I/O's
CAN, SCI, SPI
CAN, SCI, SPI
15Channels
3V
MPC5
-40°C
Surface Mount
AEC-Q100
No SVHC (27-Jun-2024)
Power Architecture
32bit
64MHz
144Pins
LQFP
LQFP
40KB
Automotive
10Bit
5V
MPC56xx
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
