0
0 Items$0.00

Power Architecture 32-bit Microcontrollers :

75 Products Found
Find a huge range of Power Architecture 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: NXP & Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
39AH5584

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.410
50+$17.740
100+$17.100
250+$16.490
500+$16.030
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
120MHz
120MHz
2MB
100Pins
TQFP-EP
88I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
-
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
-
51AH8000

RoHS

STMICROELECTRONICS
Each
1+$9.520
10+$7.390
25+$6.860
50+$6.570
100+$6.280
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.200
50+$6.680
100+$6.390
250+$6.020
500+$5.870
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
68AC5528

RoHS

Each
1+$48.280
5+$45.160
10+$42.020
25+$40.040
50+$39.910
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$51.350
5+$48.820
10+$46.300
25+$44.050
50+$43.170
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
46W5551

RoHS

Each
1+$26.110
5+$25.990
10+$25.870
25+$23.700
50+$23.690
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
32AJ6579

RoHS

Each
1+$134.090
5+$123.510
10+$112.920
25+$107.630
50+$105.480
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
51AH7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.450
50+$5.310
100+$4.840
250+$4.650
500+$4.560
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
43W6308
Each
1+$101.710
5+$95.900
10+$90.080
25+$85.970
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
265KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+$30.850
5+$28.300
10+$25.760
25+$24.430
50+$23.800
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T5933

RoHS

Each
1+$60.000
5+$56.420
10+$52.840
25+$48.840
50+$46.840
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
150MHz
150MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
01AC5011

RoHS

Each
1+$33.620
5+$30.410
10+$27.200
25+$26.270
50+$25.330
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
2.5MB
144Pins
LQFP
79I/O's
LQFP
CAN, Ethernet, LIN, SPI, UART
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
77AC3578

RoHS

Each
1+$57.460
5+$52.350
10+$47.240
25+$44.700
50+$43.410
More Pricing...
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
240MHz
240MHz
2MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
-
50AJ8851

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$38.520
50+$29.500
100+$28.170
250+$27.610
500+$27.050
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
10MB
176Pins
eLQFP
-
eLQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
-
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
-
50AJ8850

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$47.990
50+$37.120
100+$35.440
250+$33.590
500+$31.790
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
10MB
386Pins
FPBGA
-
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
-
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
-
78AH2253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$31.090
50+$23.610
100+$22.310
250+$21.870
500+$21.420
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
180MHz
180MHz
6MB
176Pins
LQFP
-
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
-
82Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Each
1+$81.740
5+$74.560
10+$67.380
25+$63.810
50+$59.350
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$67.790
5+$61.900
10+$56.010
25+$53.060
50+$52.000
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
83AK1048

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.650
50+$21.960
100+$21.280
250+$20.600
500+$19.910
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
144Pins
TQFP-EP
122I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
83AK1047

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.080
50+$20.430
100+$19.770
250+$19.110
500+$18.470
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
160MHz
-
4MB
144Pins
TQFP-EP
120I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
83AK1046

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$24.520
50+$18.420
100+$17.090
250+$16.450
500+$16.070
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
58AK1296

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$31.950
50+$24.670
100+$23.460
250+$22.830
500+$21.580
More Pricing...
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
144Pins
eTQFP
120I/O's
-
CAN, LIN, UART
-
768KB
-
6Channels
12Bit
3V
5.5V
SPC58
-40°C
SPC58EGx
125°C
Surface Mount
AEC-Q100
-
83AK1045

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.410
50+$16.780
100+$15.540
250+$14.960
500+$14.600
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
05W5298

RoHS

Each
60+$48.780
120+$47.800
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
80MHz
80MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+$11.110
900+$10.890
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-25 of 75 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON