Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5566MZP132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AJ6579
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Your Part Number
534 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.090 |
| 5+ | $123.500 |
| 10+ | $112.900 |
| 25+ | $104.450 |
| 50+ | $103.150 |
| 100+ | $101.830 |
Price for:Each
Minimum: 1
Multiple: 1
$134.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5566MZP132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AJ6579
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max132MHz
CPU Speed132MHz
Program Memory Size3MB
No. of Pins416Pins
IC Case / PackageTEPBGA
MCU Case StyleTEPBGA
No. of I/O's256I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size128KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC55xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
132MHz
No. of Pins
416Pins
MCU Case Style
TEPBGA
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
1.65V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
No. of Bits
32bit
Operating Frequency Max
132MHz
Program Memory Size
3MB
IC Case / Package
TEPBGA
No. of I/O's
256I/O's
RAM Memory Size
128KB
ADC Channels
40Channels
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
