32-bit Microcontrollers:
815 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.270 10+ $13.270 25+ $13.260 50+ $13.260 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.700 10+ $12.420 25+ $11.600 50+ $11.470 100+ $10.650 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.290 10+ $6.040 25+ $5.780 50+ $5.520 100+ $5.240 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $26.590 5+ $23.980 10+ $21.380 25+ $20.080 50+ $19.370 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $55.050 5+ $50.710 10+ $46.390 25+ $44.950 50+ $44.940 More Pricing... | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.540 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $39.200 5+ $35.630 10+ $32.750 25+ $32.200 50+ $31.590 More Pricing... | Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.950 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.550 10+ $5.410 25+ $5.410 50+ $5.400 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $2.390 25+ $2.390 50+ $2.390 100+ $2.390 More Pricing... | Min: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $11.800 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 103I/O's | LQFP | CAN, CSI, Ethernet, I2C, SPI, UART, USB | CAN, CSI, Ethernet, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.560 10+ $14.760 25+ $13.810 50+ $13.280 100+ $12.760 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.760 | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
40AH5456 RoHS | Each | 1+ $43.700 5+ $39.760 10+ $36.640 25+ $36.020 80+ $35.340 | Min: 1 / Mult: 1 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $7.210 10+ $5.550 25+ $5.020 50+ $4.720 180+ $4.420 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.970 10+ $14.930 25+ $12.340 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $8.350 10+ $6.470 25+ $5.990 50+ $5.740 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.830 10+ $5.600 30+ $5.360 60+ $5.100 105+ $4.850 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $14.090 10+ $13.510 25+ $12.930 50+ $12.320 100+ $11.720 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.120 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.880 10+ $10.540 25+ $10.110 50+ $9.600 100+ $9.090 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.460 10+ $18.780 25+ $17.270 50+ $16.790 100+ $16.320 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.470 5+ $17.950 10+ $17.440 25+ $16.920 50+ $16.130 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.250 10+ $26.060 25+ $24.790 50+ $23.530 100+ $22.250 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.910 10+ $17.520 25+ $16.410 50+ $15.810 100+ $15.200 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - |