Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52316CDFP#30
Newark Part No.29AH1271
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Your Part Number
Technical Datasheet
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $8.200 |
| 25+ | $7.740 |
| 50+ | $7.480 |
| 180+ | $7.230 |
| 270+ | $7.110 |
| 540+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52316CDFP#30
Newark Part No.29AH1271
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Device Core-
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max54MHz
CPU Speed54MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's79I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX200 series single-chip 32bit microcontroller
- Offers low power consumption and improved performance
- 88.56DMIPS at 54MHz
- Enhanced DSP and FPU
- Features security function, encryption function, HMI and touch key into users applications
- Flash memory version
Technical Specifications
Product Range
RX Family RX200 Series RX231 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
54MHz
No. of Pins
100Pins
MCU Case Style
LFQFP
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
32bit
Operating Frequency Max
54MHz
Program Memory Size
256KB
IC Case / Package
LFQFP
No. of I/O's
79I/O's
RAM Memory Size
32KB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability