Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52106BDFN#30
Newark Part No.23AH3471
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Your Part Number
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52106BDFN#30
Newark Part No.23AH3471
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's64I/O's
MCU Case StyleLFQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX200 series single-chip 32bit microcontroller
- Offers low power consumption and improved performance
- 78DMIPS at 50MHz
- Wide operating voltage range of 1.62V to 5.5V
- IEC60730 appliance safety standard
- Flash memory version
Technical Specifications
Product Range
RX Family RX200 Series RX210 Group Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
64I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Data Bus Width
32bit
CPU Speed
50MHz
Program Memory Size
256KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability