Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
| 5+ | $24.710 |
| 10+ | $22.040 |
| 25+ | $20.700 |
| 50+ | $19.960 |
| 100+ | $19.220 |
Product Information
Product Overview
MCF52259CAG80 is a ColdFire microcontroller. This 32-bit device is based on the Version 2 cold fire core operating at a frequency upto 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include upto 512Kb of flash memory and 64Kb of static random access memory (SRAM). This on-chip module includes V2 cold fire core delivering 76MIPS (Dhrystone 2.1) at 80MHz running from internal flash memory with an enhanced multiply-accumulate (MAC) unit and hardware divider. It features a cryptography acceleration unit (CAU), fast ethernet controller (FEC), eight-channel 12bit fast analog-to-digital converter (ADC) with simultaneous sampling. four-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation (PWM), pulse-code modulation (PCM), and pulse accumulation.
- 80MHz speed, 512Kb flash, 64Kb SRAM
- Three universal asynchronous/synchronous receiver/transmitters (UARTs)
- Two inter-integrated circuit (I²C) bus interface modules
- Queued serial peripheral interface module, four-channel direct memory access (DMA) controller
- Two 16bit periodic interrupt timers (PITs), real-time clock (RTC) module with 32KHz crystal
- Programmable software watchdog timer, secondary watchdog timer with independent clock
- Interrupt controller capable of handling 57 sources, test access/debug port (JTAG, BDM)
- Clock module with 8 MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL)
- Operating temperature range from -40°C to +85°C
- 144-lead LQFP package
Technical Specifications
Coldfire V2 Family MCF5225x Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, QSPI, UART, USB
8Channels
3V
-40°C
Surface Mount
MCF5225x
MSL 3 - 168 hours
ColdFire v2
80MHz
144Pins
96I/O's
64KB
12Bit
3.6V
85°C
ColdFire v2
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate