32-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
MCU Series
=MPC55xx
1
(8)
(6)
(10)
(1)
(2)
(1)
(10)
(21)
Product Range
(7)
(2)
Device Core
(9)
Data Bus Width
(7)
No. of Bits
(1)
(4)
MCU Core Size
(1)
Operating Frequency Max
(1)
(1)
(2)
(5)
CPU Speed
(1)
(1)
(4)
Program Memory Size
(1)
(3)
(2)
(1)
No. of Pins
(1)
(1)
(2)
(5)
Packaging
(8)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$134.090 5+$123.500 10+$112.900 25+$104.450 50+$103.150 More Pricing... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 200+$101.820 600+$99.790 1000+$97.750 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+$85.710 600+$83.990 1000+$82.290 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$56.710 5+$53.800 10+$50.850 25+$47.860 50+$44.640 More Pricing... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 80MHz | - | 1MB | 324Pins | TEPBGA | 192I/O's | - | CAN, SCI, SPI | - | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$99.140 50+$89.000 100+$76.830 250+$70.740 500+$66.680 More Pricing... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | MAPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 34Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
95W8238 | Each | 1+$411.420 5+$405.680 10+$399.920 25+$376.900 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 132MHz | - | 2MB | 416Pins | BGA | 256I/O's | - | CAN, SCI, SPI | - | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -55°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
95W8242 | Each | 1+$165.240 5+$160.770 10+$156.300 25+$154.080 50+$151.840 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | - | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$112.370 5+$109.400 10+$106.420 25+$104.930 50+$103.440 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 40MHz | - | 512KB | 388Pins | BGA | 56I/O's | - | CAN, SPI, UART | - | 32KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | - | ||||||
31AC6986 RoHS | Each | 1+$122.090 5+$118.840 10+$115.410 25+$113.700 50+$112.030 More Pricing... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | 16 / 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | PBGA | CAN, I2C, SPI | CAN, I2C, SPI | 80KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||